Part Details for AM9111B/BVA by AMD
Overview of AM9111B/BVA by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for AM9111B/BVA
AM9111B/BVA CAD Models
AM9111B/BVA Part Data Attributes
|
AM9111B/BVA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9111B/BVA
AMD
Standard SRAM, 256X4, 400ns, MOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 400 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for AM9111B/BVA
This table gives cross-reference parts and alternative options found for AM9111B/BVA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9111B/BVA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC2111-1 | Standard SRAM, 256X4, 500ns, NMOS, CDIP18, HERMETIC SEALED, SIDE BRAZED, DIP-18 | AMD | AM9111B/BVA vs AMC2111-1 |
2111XA | IC 256 X 4 STANDARD SRAM, 1000 ns, PDIP18, Static RAM | NXP Semiconductors | AM9111B/BVA vs 2111XA |
AM91L11BDM | Standard SRAM, 256X4, 400ns, NMOS, CDIP18, HERMETIC SEALED, SIDE BRAZED, DIP-18 | AMD | AM9111B/BVA vs AM91L11BDM |
HM1-6561/883 | 256X4 STANDARD SRAM, 300ns, CDIP18, CERAMIC, DIP-18 | Intersil Corporation | AM9111B/BVA vs HM1-6561/883 |
HM1-6561B/883 | 256X4 STANDARD SRAM, 220ns, CDIP18 | Intersil Corporation | AM9111B/BVA vs HM1-6561B/883 |
HM1-6561B-9 | Standard SRAM, 256X4, 220ns, CMOS, CDIP18 | Rochester Electronics LLC | AM9111B/BVA vs HM1-6561B-9 |
HM3-6561-5 | Standard SRAM, 256X4, 360ns, CMOS, PDIP18 | Rochester Electronics LLC | AM9111B/BVA vs HM3-6561-5 |
AM91L11CDM | Standard SRAM, 256X4, 300ns, NMOS, CDIP18, HERMETIC SEALED, SIDE BRAZED, DIP-18 | AMD | AM9111B/BVA vs AM91L11CDM |
2111-2IK | 256X4 STANDARD SRAM, 650ns, CDIP18 | Philips Semiconductors | AM9111B/BVA vs 2111-2IK |
2611IK | 256X4 STANDARD SRAM, 400ns, CDIP18 | Philips Semiconductors | AM9111B/BVA vs 2611IK |