Part Details for AMCA92-2R660G-S1F-T4 by Abracon Corporation
Overview of AMCA92-2R660G-S1F-T4 by Abracon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AMCA92-2R660G-S1F-T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X1351
|
Newark | Rf Ant 2.7Ghz Chip Solder Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AMCA92-2R660G-S1F-T4 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3070 / $0.4090 | Buy Now |
DISTI #
AMCA92-2R660G-S1F-T4-ND
|
DigiKey | RF ANT 2.7GHZ CHIP SOLDER SMD Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2929 / $0.3398 | Buy Now |
DISTI #
AMCA92-2R660G-S1F-
|
Avnet Americas | Antenna Chip 1dBi 2660MHz 2-Pin SMD T/R - Tape and Reel (Alt: AMCA92-2R660G-S1F-) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3033 / $0.3573 | Buy Now |
DISTI #
815-CA922R660GS1FT4
|
Mouser Electronics | Antennas RF ANT 2.7GHZ CHIP SOLDER SMD RoHS: Compliant | 0 |
|
$0.3250 / $0.3390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2830 | Buy Now |
|
Onlinecomponents.com | Surface Mount WiMAX/LTE Antenna (2660MHz) RoHS: Compliant | 0 |
|
$0.2929 / $0.3315 | Buy Now |
DISTI #
AMCA922R6GS1FT4
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.3300 | Buy Now |
DISTI #
AMCA92-2R660G-S1F-T4
|
Avnet Abacus | Antenna Chip 1dBi 2660MHz 2-Pin SMD T/R - Tape and Reel (Alt: AMCA92-2R660G-S1F-T4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | Chip Dielectric Antenna - 2660MHz Min Qty: 1 | 0 |
|
$0.3600 | Buy Now |
Part Details for AMCA92-2R660G-S1F-T4
AMCA92-2R660G-S1F-T4 CAD Models
AMCA92-2R660G-S1F-T4 Part Data Attributes
|
AMCA92-2R660G-S1F-T4
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMCA92-2R660G-S1F-T4
Abracon Corporation
ANTENNA CHIP DIELECTRIC 2660MHZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Application | LTE/WIRELESS | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 1 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Omnidirectional | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | YES | |
Transmission Power-Max | 3 W | |
VSWR-Max | 2 |