Part Details for AMEM5-5S277HAVZ-STD by Aimtec
Overview of AMEM5-5S277HAVZ-STD by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AMEM5-5S277HAVZ-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2745
|
Newark | Power Supply, Ac-Dc, 1 O/P, 5V, 1A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:5W, Output Voltage - Output 1:5V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Aimtec AMEM5-5S277HAVZ-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$8.2600 | Buy Now |
DISTI #
5245-AMEM5-5S277HAVZ-STD-ND
|
DigiKey | AC/DC CONVERTER 5V 5W Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$7.4376 / $9.3000 | Buy Now |
DISTI #
AMEM5-5S277HAVZ-ST
|
Avnet Americas | AC/DC Power Supply Single-Output 5V 1A 5W 4-Pin DIN-Rail Mount - Boxed Product (Development Kits) (Alt: AMEM5-5S277HAVZ-ST) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$9.0768 / $14.1574 | Buy Now |
DISTI #
000000000006296014
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |
Part Details for AMEM5-5S277HAVZ-STD
AMEM5-5S277HAVZ-STD CAD Models
AMEM5-5S277HAVZ-STD Part Data Attributes:
|
AMEM5-5S277HAVZ-STD
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEM5-5S277HAVZ-STD
Aimtec
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | aimtec | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, IEC, EN | |
Efficiency (Main Output) | 77.5% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXFM-X | |
Length | 76 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 31.5 mm |
Alternate Parts for AMEM5-5S277HAVZ-STD
This table gives cross-reference parts and alternative options found for AMEM5-5S277HAVZ-STD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMEM5-5S277HAVZ-STD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC05-05SK/277 (20001175) | AC/DC Converter; In-V: 85-305; Out-V: 05; In V MIN: 85; In V MAX: 305; Out V MIN: 5; Out V MAX: 5; Out-mA: 1000; Isolation: 4kV; Output: single; Power Watts or Amps: 5W; Package: Standard; Short Circuit Protec: Yes; MC OUTPUT-V: 5; Length: 31.7 mm; Width: 26.7 mm; Height: 21.8 mm; Packaging Type: Tube | RECOM Power Inc | AMEM5-5S277HAVZ-STD vs RAC05-05SK/277 (20001175) |
TMPS05-105 | 5 Watt AC/DC modules, industrial/household, 85-264 VAC input, Ultra compact size 1"x1", 3000 VAC I/O-isolation, encapsulated, PCB mount | Traco Power | AMEM5-5S277HAVZ-STD vs TMPS05-105 |
PBO-5-S5-B | Board Mount AC-DC Power Supply, 5 Vdc, 1.0 A, 5 W | CUI Inc | AMEM5-5S277HAVZ-STD vs PBO-5-S5-B |
SWI5-5-EW-P6R | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | CUI Inc | AMEM5-5S277HAVZ-STD vs SWI5-5-EW-P6R |
PSK-S5B-5-T | Chassis Mount Power Supply, 5 Vdc, 1 A, 5 W | CUI Inc | AMEM5-5S277HAVZ-STD vs PSK-S5B-5-T |
AMEL5-5SAZ | AC/DC Converter; Product Weight (grams): 30; Input voltage min (V): 90; Input voltage max (V): 305; Input frequency (Hz): 47-440; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1; Efficiency (%): 73; Max Capacitive load (µF): 1100; Package type: Encapsulated; Mounting: PCB; W (in): 1.1; L (in): 2.03; H (in): 0.7; W (mm): 28.3; L (mm): 51.5; H (mm): 17.8; Min Operating temperature: -40; Max operating temperature (°C): 80; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 400000; Derating : 60; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 66; Short circuit protection: Continuous; Leakage current (mA): 0.2 | Aimtec | AMEM5-5S277HAVZ-STD vs AMEL5-5SAZ |
AMEM5-5S277HAVZ | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Aimtec | AMEM5-5S277HAVZ-STD vs AMEM5-5S277HAVZ |
RAC05-05SK/277 | AC-DC Regulated Power Supply Module, | RECOM Power Inc | AMEM5-5S277HAVZ-STD vs RAC05-05SK/277 |
AME5-5SJZ | AC/DC Converter; Product Weight (grams): 75; Input voltage min (V): 85; Input voltage max (V): 305; Input frequency (Hz): 47-63; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1; Efficiency (%): 77; Max Capacitive load (µF): 4000; Package type: Encapsulated; Mounting: PCB; W (in): 1.77; L (in): 2.17; H (in): 0.83; W (mm): 45; L (mm): 55; H (mm): 21; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 132; Short circuit protection: Continuous; Leakage current (mA): 0.25; Type of DC/DC (step up or down): step down | Aimtec | AMEM5-5S277HAVZ-STD vs AME5-5SJZ |
AMEM5-5S277HAVZ-ST | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Aimtec | AMEM5-5S277HAVZ-STD vs AMEM5-5S277HAVZ-ST |