Part Details for AMF060312K70.5%50PPM/KNP10 by Microtech GmbH Electronic
Overview of AMF060312K70.5%50PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF060312K70.5%50PPM/KNP10
AMF060312K70.5%50PPM/KNP10 CAD Models
AMF060312K70.5%50PPM/KNP10 Part Data Attributes:
|
AMF060312K70.5%50PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF060312K70.5%50PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AMF | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AMF060312K70.5%50PPM/KNP10
This table gives cross-reference parts and alternative options found for AMF060312K70.5%50PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF060312K70.5%50PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH0603DKC12K7 | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AMF060312K70.5%50PPM/KNP10 vs RNCH0603DKC12K7 |
BLU0603-1272-DT50W | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AMF060312K70.5%50PPM/KNP10 vs BLU0603-1272-DT50W |
RP73G1J12K7DTDG | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AMF060312K70.5%50PPM/KNP10 vs RP73G1J12K7DTDG |
P0603H1272DNPB | Fixed Resistor, Thin Film, 0.125W, 12700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AMF060312K70.5%50PPM/KNP10 vs P0603H1272DNPB |
BLU0603P-1272-DT50Q | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AMF060312K70.5%50PPM/KNP10 vs BLU0603P-1272-DT50Q |
RTX031272DETP | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AMF060312K70.5%50PPM/KNP10 vs RTX031272DETP |
P0603H1272DNPT | Fixed Resistor, Thin Film, 0.125W, 12700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AMF060312K70.5%50PPM/KNP10 vs P0603H1272DNPT |
SF06Q1272DTL | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AMF060312K70.5%50PPM/KNP10 vs SF06Q1272DTL |
RTX031272DEP4 | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AMF060312K70.5%50PPM/KNP10 vs RTX031272DEP4 |
BLU0603P-1272-DT50W | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AMF060312K70.5%50PPM/KNP10 vs BLU0603P-1272-DT50W |