Part Details for AMF06034K870.05%10PPM/KKP10 by Microtech GmbH Electronic
Overview of AMF06034K870.05%10PPM/KKP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF06034K870.05%10PPM/KKP10
AMF06034K870.05%10PPM/KKP10 CAD Models
AMF06034K870.05%10PPM/KKP10 Part Data Attributes
|
AMF06034K870.05%10PPM/KKP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF06034K870.05%10PPM/KKP10
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 4870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for AMF06034K870.05%10PPM/KKP10
This table gives cross-reference parts and alternative options found for AMF06034K870.05%10PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF06034K870.05%10PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C1J4K87ATDF | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | AMF06034K870.05%10PPM/KKP10 vs RP73C1J4K87ATDF |
BLU0603ER-4871-BB10Q | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | AMF06034K870.05%10PPM/KKP10 vs BLU0603ER-4871-BB10Q |
AMF06034K870.1%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | AMF06034K870.05%10PPM/KKP10 vs AMF06034K870.1%10PPM/KNP20 |
CAR06034.87KOHMS0.1%10PPMHP | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | AMF06034K870.05%10PPM/KKP10 vs CAR06034.87KOHMS0.1%10PPMHP |
CMP06034K870.1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 4870ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | AMF06034K870.05%10PPM/KKP10 vs CMP06034K870.1%10PPM/KNP10 |
239084434872L | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | AMF06034K870.05%10PPM/KKP10 vs 239084434872L |
AMF06034K870.05%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | AMF06034K870.05%10PPM/KKP10 vs AMF06034K870.05%10PPM/KNP20 |
P0603Y4871BBT | Fixed Resistor, Thin Film, 0.125W, 4870ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AMF06034K870.05%10PPM/KKP10 vs P0603Y4871BBT |
RN73R1JTTP4871A10 | Fixed Resistor, Metal Film, 0.1W, 4870ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AMF06034K870.05%10PPM/KKP10 vs RN73R1JTTP4871A10 |
BLU0603-4871-AT10 | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | AMF06034K870.05%10PPM/KKP10 vs BLU0603-4871-AT10 |