Part Details for AMF12063K830.05%25PPM/KKP5 by Microtech GmbH Electronic
Overview of AMF12063K830.05%25PPM/KKP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF12063K830.05%25PPM/KKP5
AMF12063K830.05%25PPM/KKP5 CAD Models
AMF12063K830.05%25PPM/KKP5 Part Data Attributes:
|
AMF12063K830.05%25PPM/KKP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF12063K830.05%25PPM/KKP5
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.25W, 3830ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.125 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 3830 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AMF | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AMF12063K830.05%25PPM/KKP5
This table gives cross-reference parts and alternative options found for AMF12063K830.05%25PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF12063K830.05%25PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF12063K830.1%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | Microtech GmbH Electronic | AMF12063K830.05%25PPM/KKP5 vs AMF12063K830.1%25PPM/KKP5 |
AMF12063K830.05%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | Microtech GmbH Electronic | AMF12063K830.05%25PPM/KKP5 vs AMF12063K830.05%25PPM/KNP10 |
P1206E3831WBW | Fixed Resistor, Thin Film, 0.33W, 3830ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | AMF12063K830.05%25PPM/KKP5 vs P1206E3831WBW |
P1206E3831WBTD | Fixed Resistor, Thin Film, 0.33W, 3830ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | AMF12063K830.05%25PPM/KKP5 vs P1206E3831WBTD |
AMF12063K830.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | Microtech GmbH Electronic | AMF12063K830.05%25PPM/KKP5 vs AMF12063K830.1%25PPM/KNS |
AMF12063K830.05%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | Microtech GmbH Electronic | AMF12063K830.05%25PPM/KKP5 vs AMF12063K830.05%25PPM/KKP20 |
P1206E3831WGPB | Fixed Resistor, Thin Film, 0.33W, 3830ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | AMF12063K830.05%25PPM/KKP5 vs P1206E3831WGPB |
P1206E3831BNT | Fixed Resistor, Thin Film, 0.33W, 3830ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | AMF12063K830.05%25PPM/KKP5 vs P1206E3831BNT |
P1206E3831BBPT | Fixed Resistor, Thin Film, 0.33W, 3830ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | AMF12063K830.05%25PPM/KKP5 vs P1206E3831BBPT |
AMF12063K830.05%25PPM/KKS | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | Microtech GmbH Electronic | AMF12063K830.05%25PPM/KKP5 vs AMF12063K830.05%25PPM/KKS |