-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS XO DUAL FREQUENCY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9503
|
Newark | Mems Osc, Config, 50/100Mhz, 2.5 X 2Mm, Configurable Frequency Min:50Mhz, Configurable Frequency Max:100Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Product Range:Amjd Series, Operating Temperature Max:85°Crohs Compliant: Yes |Abracon AMJDDFJ-A11 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$0.4920 | Buy Now |
DISTI #
2266-AMJDDFJ-A11-ND
|
DigiKey | OSC MEMS XO DUAL OUTPUT Min Qty: 45 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
280 In Stock |
|
$1.6200 / $1.6800 | Buy Now |
DISTI #
AMJDDFJ-A11-ND
|
DigiKey | OSC MEMS XO DUAL OUTPUT Min Qty: 45 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7867 | Buy Now |
DISTI #
67AC9503
|
Avnet Americas | MEMS Configurable Oscillator, 50 MHz to 100 MHz, 25ppm, SMD, 2.5mm x 2mm, AMJD Series - Bulk (Alt: 67AC9503) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 140 Partner Stock |
|
$2.1000 | Buy Now |
DISTI #
815-AMJDDFJ-A11
|
Mouser Electronics | Standard Clock Oscillators OSC MEMS XO DUAL OUTPUT RoHS: Compliant | 0 |
|
$1.7800 | Order Now |
|
Future Electronics | AMJD Series 2.5 x 2 mm High Output ±25 ppm -40 to +85°C SMT MEMS Oscillator RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Container: Bulk | 0Bulk |
|
$1.5900 / $1.6700 | Buy Now |
|
Onlinecomponents.com | Frequency Selectable MEMS Oscillator - 50.000 MHz & 100.000 MHz ±25ppm -40°C to +85°C - Vdd 1.8 to 3.3 VDC - 2.5 x 2.0 mm - Bulk RoHS: Compliant |
280 Partner Stock |
|
$1.5700 / $1.9400 | Buy Now |
DISTI #
AMJDDFJ-A11
|
Avnet Abacus | MEMS Configurable Oscillator, 50 MHz to 100 MHz, 25ppm, SMD, 2.5mm x 2mm, AMJD Series (Alt: AMJDDFJ-A11) RoHS: Compliant Min Qty: 980 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Frequency Selectable MEMS Oscillator - 50.000 MHz & 100.000 MHz ±25ppm -40°C to +85°C - Vdd 1.8 to 3.3 VDC - 2.5 x 2.0 mm - Bulk RoHS: Compliant |
280 Partner Stock |
|
$1.5700 / $1.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMJDDFJ-A11
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMJDDFJ-A11
Abracon Corporation
OSC MEMS XO DUAL FREQUENCY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | 100 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.84mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AMJDDFJ-A11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMJDDFJ-A11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMJDDFJ-A11T | OSC MEMS XO DUAL FREQUENCY | Abracon Corporation | AMJDDFJ-A11 vs AMJDDFJ-A11T |
AMJDDDJ-A11T3 | OSC MEMS XO DUAL FREQUENCY | Abracon Corporation | AMJDDFJ-A11 vs AMJDDDJ-A11T3 |
AMJDDDJ-A11 | OSC MEMS XO DUAL FREQUENCY | Abracon Corporation | AMJDDFJ-A11 vs AMJDDDJ-A11 |
AMJDDFJ-A11T3 | OSC MEMS XO DUAL FREQUENCY | Abracon Corporation | AMJDDFJ-A11 vs AMJDDFJ-A11T3 |
AMJDDDJ-A11T | OSC MEMS XO DUAL FREQUENCY | Abracon Corporation | AMJDDFJ-A11 vs AMJDDDJ-A11T |