Part Details for AML24FBE2AA06 by Honeywell Sensing and Control
Overview of AML24FBE2AA06 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AML24FBE2AA06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0459
|
Newark | Honeywell |Honeywell AML24FBE2AA06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.5800 / $104.0800 | Buy Now |
|
Onlinecomponents.com | Switch, Rocker - 28V Lamp - SPDT - (ON)-OFF-ON - Ag - QC/Sldr >> Order ROCKER Sep RoHS: Compliant |
23 In Stock |
|
$46.0900 / $91.6100 | Buy Now |
DISTI #
51659376
|
Verical | Switch Rocker ON OFF (ON) SPDT Quick Connect/Solder Rocker RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$106.4805 / $114.9435 | Buy Now |
DISTI #
39165220
|
Verical | Switch Rocker ON OFF (ON) SPDT Quick Connect/Solder Rocker RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$29.2300 | Buy Now |
DISTI #
Honeywell AML24FBE2AA06
|
PEI Genesis | Rocker Swi SPDT Latched & Mome | 3 |
|
Buy Now | |
|
Master Electronics | Switch, Rocker - 28V Lamp - SPDT - (ON)-OFF-ON - Ag - QC/Sldr >> Order ROCKER Sep RoHS: Compliant |
23 In Stock |
|
$46.0900 / $91.6100 | Buy Now |
Part Details for AML24FBE2AA06
AML24FBE2AA06 CAD Models
AML24FBE2AA06 Part Data Attributes
|
AML24FBE2AA06
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML24FBE2AA06
Honeywell Sensing and Control
Rocker Switch, SPDT, Latched And Momentary, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | ROCKER | |
Body Breadth | 18.92 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 28.85 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for AML24FBE2AA06
This table gives cross-reference parts and alternative options found for AML24FBE2AA06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AML24FBE2AA06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AML24GBA2AA07 | Rocker Switch, SPDT, Latched And Momentary, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | AML24FBE2AA06 vs AML24GBA2AA07 |
AML24GBE2AA06 | Rocker Switch, SPDT, Latched And Momentary, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | AML24FBE2AA06 vs AML24GBE2AA06 |
AML24FBA2AA06 | Rocker Switch, SPDT, Latched And Momentary, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | AML24FBE2AA06 vs AML24FBA2AA06 |
AML24EBA3AA06 | Rocker Switch, SPDT, Latched And Momentary, 2A, 24VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | Honeywell Sensing and Control | AML24FBE2AA06 vs AML24EBA3AA06 |
AML24EBA3AA07 | Rocker Switch, SPDT, Latched And Momentary, 2A, 24VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | Honeywell Sensing and Control | AML24FBE2AA06 vs AML24EBA3AA07 |