-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N1073
|
Newark | Light Sensor, Sensor Output Type:Current, Wavelength Of Peak Sensitivity:580Nm, Supply Voltage Min:1.5V, Supply Voltage Max:6V, Ambient Light Sensor Case Style:Through Hole, No. Of Pins:2Pins, Operating Temperature Min:-30°C Rohs Compliant: Yes |Panasonic AMS302 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AMS302
|
Avnet Abacus | Light to Current Ambient Light Sensor Analog(Current) O/P 2-Pin Bag (Alt: AMS302) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMS302
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AMS302
Panasonic Electronic Components
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Dark Current-Max | 300 nA | |
Infrared Range | NO | |
Light Current-Nom | 0.5 mA | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | PN PHOTODIODE | |
Packing Method | BAG | |
Peak Wavelength | 580 nm | |
Reverse Voltage-Max | 8 V | |
Shape | RECTANGULAR | |
Surface Mount | NO |