Part Details for AMX-P2X2R-6021-061 by Amphenol Corporation
Overview of AMX-P2X2R-6021-061 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMX-P2X2R-6021-061
AMX-P2X2R-6021-061 CAD Models
AMX-P2X2R-6021-061 Part Data Attributes
|
AMX-P2X2R-6021-061
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AMX-P2X2R-6021-061
Amphenol Corporation
Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN (79) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AMX-P2X2R-6021-061
This table gives cross-reference parts and alternative options found for AMX-P2X2R-6021-061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMX-P2X2R-6021-061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78212-1001 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | AMX-P2X2R-6021-061 vs 78212-1001 |
10028916-5455P00 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle | Amphenol FCi | AMX-P2X2R-6021-061 vs 10028916-5455P00 |
10052620-4554P00LF | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | AMX-P2X2R-6021-061 vs 10052620-4554P00LF |
10028916-5455P00LF | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | AMX-P2X2R-6021-061 vs 10028916-5455P00LF |
AMX-P2X2R-6021-011 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | AMX-P2X2R-6021-061 vs AMX-P2X2R-6021-011 |
10028916-4554P00LF | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | AMX-P2X2R-6021-061 vs 10028916-4554P00LF |
10052620-4555P00LF | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | AMX-P2X2R-6021-061 vs 10052620-4555P00LF |
AMX-P2X2R-6021-021 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | AMX-P2X2R-6021-061 vs AMX-P2X2R-6021-021 |
AMX-P2X2R-6021-051 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | AMX-P2X2R-6021-061 vs AMX-P2X2R-6021-051 |
1489130-2 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle | TE Connectivity | AMX-P2X2R-6021-061 vs 1489130-2 |