Part Details for AN0110N by Telcom Semiconductor Inc
Overview of AN0110N by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AN0110N
AN0110N CAD Models
AN0110N Part Data Attributes:
|
AN0110N
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
AN0110N
Telcom Semiconductor Inc
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 0.05 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 85 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.64 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |