Part Details for AN0116NA by Microchip Technology Inc
Overview of AN0116NA by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AN0116NA
AN0116NA CAD Models
AN0116NA Part Data Attributes:
|
AN0116NA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AN0116NA
Microchip Technology Inc
TRANSISTOR,MOSFET,ARRAY,N-CHANNEL,160V V(BR)DSS,30MA I(D),DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, DIP-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 160 V | |
Drain Current-Max (ID) | 0.03 A | |
Drain-source On Resistance-Max | 350 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.5 pF | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Number of Elements | 8 | |
Number of Terminals | 18 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for AN0116NA
This table gives cross-reference parts and alternative options found for AN0116NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN0116NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN0116NA | Small Signal Field-Effect Transistor, 0.03A I(D), 160V, 8-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, DIP-18 | Supertex Inc | AN0116NA vs AN0116NA |