Part Details for AN0116ND by Microchip Technology Inc
Overview of AN0116ND by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AN0116ND
AN0116ND CAD Models
AN0116ND Part Data Attributes
|
AN0116ND
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AN0116ND
Microchip Technology Inc
TRANSISTOR,MOSFET,ARRAY,N-CHANNEL,160V V(BR)DSS,30MA I(D),DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 160 V | |
Drain Current-Max (ID) | 0.03 A | |
Drain-source On Resistance-Max | 350 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.5 pF | |
JESD-30 Code | S-XUUC-N17 | |
JESD-609 Code | e0 | |
Number of Elements | 8 | |
Number of Terminals | 17 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 125 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |