Part Details for AN0116ND by Supertex Inc
Overview of AN0116ND by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AN0116ND
AN0116ND CAD Models
AN0116ND Part Data Attributes
|
AN0116ND
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
AN0116ND
Supertex Inc
Small Signal Field-Effect Transistor, 160V, 8-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE-17
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | DIE | |
Package Description | DIE-17 | |
Pin Count | 17 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 160 V | |
Drain Current-Max (ID) | 0.03 A | |
Drain-source On Resistance-Max | 350 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.5 pF | |
JESD-30 Code | S-XUUC-N17 | |
JESD-609 Code | e0 | |
Number of Elements | 8 | |
Number of Terminals | 17 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |