Part Details for AN1311S by Panasonic Electronic Components
Overview of AN1311S by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for AN1311S
AN1311S CAD Models
AN1311S Part Data Attributes
|
AN1311S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN1311S
Panasonic Electronic Components
Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.2 mm |
Alternate Parts for AN1311S
This table gives cross-reference parts and alternative options found for AN1311S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN1311S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM111L | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CQCC20, LCC-20 | AMD | AN1311S vs LM111L |
LM211N | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, MO-001, SC-504, SOT-97, DIP-8, Comparator | NXP Semiconductors | AN1311S vs LM211N |
LM311HB | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, MBCY8, METAL CAN, TO-99, 8 PIN | AMD | AN1311S vs LM311HB |
NJM311M-(TE3) | Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | AN1311S vs NJM311M-(TE3) |
5962-9062702GX | Comparator, 1 Func, 3000uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Micross Components | AN1311S vs 5962-9062702GX |
M38510/10304BHC | Comparator, 1 Func, 4000uV Offset-Max, CDFP10, CERAMIC, FP-10 | Raytheon Semiconductor | AN1311S vs M38510/10304BHC |
LM211JG | COMPARATOR, 4000uV OFFSET-MAX, 115ns RESPONSE TIME, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | AN1311S vs LM211JG |
NJM311E(TE1) | Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, MINI, PLASTIC, EMP-8 | New Japan Radio Co Ltd | AN1311S vs NJM311E(TE1) |
JM38510/10304BHA | Comparator, 1 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, CDFP10, CERAMIC, DFP-10 | Rochester Electronics LLC | AN1311S vs JM38510/10304BHA |
LM311-MWC | Differential Comparator With Strobes 0-WAFERSALE -40 to 85 | Texas Instruments | AN1311S vs LM311-MWC |