-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Antenna, 2400MHz Min, 2484MHz Max,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4624
|
Newark | -/Tape And Reel |Tdk ANT016008LCS2442MA1 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-172404CT-ND
|
DigiKey | RF ANT 2.4GHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5120 In Stock |
|
$0.2489 / $1.2000 | Buy Now |
DISTI #
ANT016008LCS2442MA
|
Avnet Americas | Chip Antenna Linear Single Band 50Ohm 2484MHz SMD 6-Pin SMD T/R - Tape and Reel (Alt: ANT016008LCS2442MA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2291 | Buy Now |
DISTI #
810-ANT168LCS2442MA1
|
Mouser Electronics | Antennas CERAMIC CHIP ANTENNA 2.4GHz WLAN+BT RoHS: Compliant | 16165 |
|
$0.2460 / $0.4700 | Buy Now |
DISTI #
59414421
|
Verical | Antenna Bluetooth/Wi-Fi 2484MHz Chip T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2139 | Americas - 8369 |
|
$0.2436 | Buy Now |
DISTI #
80941795
|
Verical | Antenna Bluetooth/Wi-Fi 2484MHz Chip T/R RoHS: Compliant Min Qty: 84 Package Multiple: 1 | Americas - 3850 |
|
$0.2963 / $0.3750 | Buy Now |
DISTI #
66415959
|
Verical | Antenna Bluetooth/Wi-Fi 2484MHz Chip T/R RoHS: Compliant Min Qty: 3475 Package Multiple: 3475 Date Code: 2306 | Americas - 3475 |
|
$0.3762 | Buy Now |
|
Quest Components | RF/MICROWAVE ANTENNA, 2400MHZ MIN, 2484MHZ MAX | 1934 |
|
$0.2279 / $0.5469 | Buy Now |
DISTI #
ANT016008LCS2442MA1
|
TTI | Antennas CERAMIC CHIP ANTENNA 2.4GHz WLAN+BT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2380 / $0.2540 | Buy Now |
DISTI #
ANT016008LCS2442MA1
|
Avnet Abacus | Chip Antenna Linear Single Band 50Ohm 2484MHz SMD 6-Pin SMD T/R (Alt: ANT016008LCS2442MA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ANT016008LCS2442MA1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ANT016008LCS2442MA1
TDK Corporation
RF/Microwave Antenna, 2400MHz Min, 2484MHz Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-02-27 | |
Samacsys Manufacturer | TDK | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Omnidirectional | NO | |
Operating Frequency-Max | 2484 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
VSWR-Max | 3 |