-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CERAMIC CHIP ANTENNA FOR 2.4GHZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2035
|
Newark | Multilayer Antenna, 2.442Ghz/5.5Ghz Rohs Compliant: Yes |Tdk ANT162442DT-2001A2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3700 |
|
$0.3920 / $0.5170 | Buy Now |
DISTI #
62AC8998
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk ANT162442DT-2001A2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-75558-1-ND
|
DigiKey | RF ANT 2.4GHZ/5.5GHZ CHIP SLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
820 In Stock |
|
$0.2189 / $0.6600 | Buy Now |
DISTI #
ANT162442DT-2001A2
|
Avnet Americas | Chip Antenna Linear Dual Band 50Ohm 2484MHz/5850MHz SMD 6-Pin 0603 Emboss T/R - Tape and Reel (Alt: ANT162442DT-2001A2) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3083 | Buy Now |
DISTI #
810-ANT162442DT-21A2
|
Mouser Electronics | Antennas CERAMIC CHIP ANTENNA 2.4GHz/5GHz WLAN RoHS: Compliant | 2567 |
|
$0.2120 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2080 | Buy Now |
|
Chip1Cloud | RF ANT 2.4GHZ/5.5GHZ CHIP SLD | 3650 |
|
RFQ | |
|
Perfect Parts Corporation | 13234 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ANT162442DT-2001A2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ANT162442DT-2001A2
TDK Corporation
CERAMIC CHIP ANTENNA FOR 2.4GHZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | IT CAN ALSO BE OPERATED AT 5150 TO 5850 MHZ | |
Application | ISM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Omnidirectional | NO | |
Operating Frequency-Max | 2484 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | YES | |
VSWR-Max | 3 |