Part Details for AOT5B60D by Alpha & Omega Semiconductor
Overview of AOT5B60D by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOT5B60D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1595-5-ND
|
DigiKey | IGBT 600V 10A 82.4W TO220 Min Qty: 1000 Lead time: 28 Weeks Container: Tube | Limited Supply - Call |
|
$0.7466 | Buy Now |
DISTI #
AOT5B60D
|
TME | Transistor: IGBT, 600V, 5A, 41.2W, TO220, Eoff: 0.04mJ, Eon: 0.14mJ Min Qty: 1 | 42 |
|
$0.5680 / $0.6800 | Buy Now |
Part Details for AOT5B60D
AOT5B60D CAD Models
AOT5B60D Part Data Attributes
|
AOT5B60D
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOT5B60D
Alpha & Omega Semiconductor
Insulated Gate Bipolar Transistor, 10A I(C), 600V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 600 V | |
Gate-Emitter Voltage-Max | 20 V | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 82.4 W | |
Surface Mount | NO |