Part Details for AOTF5B65M1 by Alpha & Omega Semiconductor
Overview of AOTF5B65M1 by Alpha & Omega Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOTF5B65M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1773-ND
|
DigiKey | IGBT 650V 5A TO220 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
837 In Stock |
|
$0.7407 / $1.3700 | Buy Now |
DISTI #
AOTF5B65M1
|
TME | Transistor: IGBT, 650V, 5A, 10W, TO220F, Eoff: 0.12mJ, Eon: 0.09mJ Min Qty: 1 | 390 |
|
$0.4640 / $0.7560 | Buy Now |
|
ComSIT USA | 650V, 5A AlphaIGBT With soft and fast recovery anti-parallel diode Insulated Gate Bipolar Transistor, 10A I(C), 650V V(BR)CES, N-Channel, TO-220AB RoHS: Compliant | Europe - 1000 |
|
RFQ |
Part Details for AOTF5B65M1
AOTF5B65M1 CAD Models
AOTF5B65M1 Part Data Attributes
|
AOTF5B65M1
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOTF5B65M1
Alpha & Omega Semiconductor
IGBT 650V 5A TO220
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | TO-220F, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 157 ns | |
Turn-on Time-Nom (ton) | 21 ns | |
VCEsat-Max | 1.98 V |