Part Details for AP055C821KQZ2A by Kyocera AVX Components
Overview of AP055C821KQZ2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP055C821KQZ2A
AP055C821KQZ2A CAD Models
AP055C821KQZ2A Part Data Attributes
|
AP055C821KQZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP055C821KQZ2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AP055C821KQZ2A
This table gives cross-reference parts and alternative options found for AP055C821KQZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP055C821KQZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08052R821K9CB0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00082uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | AP055C821KQZ2A vs 08052R821K9CB0 |
08055C821KA12A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP055C821KQZ2A vs 08055C821KA12A |
222258015622 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | AP055C821KQZ2A vs 222258015622 |
UMK212B821KQ-F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | AP055C821KQZ2A vs UMK212B821KQ-F |
GMC21X7R821K50NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AP055C821KQZ2A vs GMC21X7R821K50NTTLF |
GMC21X7R821K50NEM | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00082uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | AP055C821KQZ2A vs GMC21X7R821K50NEM |
VJ9626Y821KXAAR | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00082uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | AP055C821KQZ2A vs VJ9626Y821KXAAR |
08052R821K9BB2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00082uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | AP055C821KQZ2A vs 08052R821K9BB2 |
0805H050820PKXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | AP055C821KQZ2A vs 0805H050820PKXT |
0805H050820PKXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | AP055C821KQZ2A vs 0805H050820PKXR |