Part Details for AP17-1-62-203 by Sensata Circuit Breakers
Overview of AP17-1-62-203 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AP17-1-62-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXAP17-1-62-203
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$378.5902 / $1,130.0984 | Buy Now |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 20.00A - 2 Pole - 240VAC Max - Screw Terminals - 50/60Hz - long time delay - Sealed |
20 In Stock |
|
$335.7300 / $569.7600 | Buy Now |
DISTI #
000000000000001938
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 1 |
|
$290.5600 / $1,247.9800 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 20.00A - 2 Pole - 240VAC Max - Screw Terminals - 50/60Hz - long time delay - Sealed |
20 In Stock |
|
$335.7300 / $569.7600 | Buy Now |
Part Details for AP17-1-62-203
AP17-1-62-203 CAD Models
AP17-1-62-203 Part Data Attributes
|
AP17-1-62-203
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
AP17-1-62-203
Sensata Circuit Breakers
Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Panel Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 32.53 mm | |
Body Height | 45.21 mm | |
Body Length or Diameter | 39.67 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; SEALED | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 240 V | |
Surface Mount | NO | |
Terminal Shape | SCREW |
Alternate Parts for AP17-1-62-203
This table gives cross-reference parts and alternative options found for AP17-1-62-203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP17-1-62-203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP12-1-64-203 | Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Panel Mount, | Sensata Circuit Breakers | AP17-1-62-203 vs AP12-1-64-203 |
AP12-1-65F-203 | Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Panel Mount, | Sensata Circuit Breakers | AP17-1-62-203 vs AP12-1-65F-203 |
AP12-1-61-203 | Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Panel Mount, | Sensata Circuit Breakers | AP17-1-62-203 vs AP12-1-61-203 |
AP12-1-62-203 | Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Panel Mount, | Sensata Circuit Breakers | AP17-1-62-203 vs AP12-1-62-203 |
IPAH-66-1REC4-62-20.0-01 | Magnetic Circuit Breaker, 2 Pole(s), 20A, 250VAC, Panel Mount, | Sensata Circuit Breakers | AP17-1-62-203 vs IPAH-66-1REC4-62-20.0-01 |
AP12-1-65-203 | Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Panel Mount, | Sensata Circuit Breakers | AP17-1-62-203 vs AP12-1-65-203 |
IPAHP-11-1-61-20.0-S-01 | Magnetic Circuit Breaker, 2 Pole(s), 20A, 250VAC, Through Hole, | Sensata Circuit Breakers | AP17-1-62-203 vs IPAHP-11-1-61-20.0-S-01 |