-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0633
|
Newark | Power Load Sw, High Side, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP22913W6-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1438 |
|
$0.1760 / $0.5140 | Buy Now |
DISTI #
AP22913W6-7DICT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT26 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
69858 In Stock |
|
$0.1030 / $0.4700 | Buy Now |
DISTI #
AP22913W6-7
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 2 A, 150 Milliohms, 6 Pins, SOT-26 - Tape and Reel (Alt: AP22913W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 105000 Factory Stock |
|
$0.0988 / $0.1168 | Buy Now |
DISTI #
621-AP22913W6-7
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch SOT26 T&R 3K RoHS: Compliant | 176140 |
|
$0.0990 / $0.4700 | Buy Now |
DISTI #
V36:1790_23565124
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 0.122Ohm 6-Pin SOT-26 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2312 | Americas - 9000 |
|
$0.0970 / $0.1140 | Buy Now |
|
Future Electronics | Power Switch ICs - Power Distribution Load Switch SOT26 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 144000Reel |
|
$0.0955 / $0.1070 | Buy Now |
|
Future Electronics | Power Switch ICs - Power Distribution Load Switch SOT26 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1070 / $0.1150 | Buy Now |
DISTI #
AP22913W6-7
|
TME | IC: power switch, high-side,USB switch, 2A, Ch: 1, P-Channel, SMD Min Qty: 3 | 0 |
|
$0.1380 / $0.2560 | RFQ |
DISTI #
AP22913W6-7
|
Avnet Silica | Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 2 A, 150 Milliohms, 6 Pins, SOT-26 (Alt: AP22913W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC PWR SWITCH P-CHAN 1:1 SOT26 | 4108 |
|
$0.2131 / $0.2245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy