Part Details for AP3844GM by Diodes Incorporated
Overview of AP3844GM by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP3844GM
AP3844GM CAD Models
AP3844GM Part Data Attributes
|
AP3844GM
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP3844GM
Diodes Incorporated
Switching Controller, 1A, 500kHz Switching Freq-Max, PDSO8, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for AP3844GM
This table gives cross-reference parts and alternative options found for AP3844GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP3844GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP3844GM-E1 | Switching Controller, Voltage-mode, 1A, 500kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, SOIC-8 | Diodes Incorporated | AP3844GM vs AP3844GM-E1 |
AP3844GM-E1 | Switching Controller, 1A, 500kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, SOIC-8 | Diodes-BCD | AP3844GM vs AP3844GM-E1 |
AP3844GMTR-E1 | Switching Controller, 1A, 500kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, SOIC-8 | Diodes-BCD | AP3844GM vs AP3844GMTR-E1 |
AP3844GMTR | Switching Controller, 1A, 500kHz Switching Freq-Max, PDSO8, SOIC-8 | Diodes-BCD | AP3844GM vs AP3844GMTR |
AP3844GMTR-E1 | Switching Controller, Voltage-mode, 1A, 500kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, SOIC-8 | Diodes Incorporated | AP3844GM vs AP3844GMTR-E1 |