-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Mega Green, Water Clear, 1.2mm, 1.60 X 0.60 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-APA1606MGC
|
Mouser Electronics | Standard LEDs - SMD Green 570nm Water Clear 80mcd RoHS: Compliant | 2033 |
|
$0.1410 / $0.5500 | Buy Now |
DISTI #
000000000002414299
|
Sager | Standard LEDs - SMD Green 570nm Water Clear 80mcd Min Qty: 2000 | 0 |
|
$0.1250 / $0.1380 | Buy Now |
|
CHIPMALL.COM LIMITED | - Light Emitting Diodes (LED) ROHS | 1725 |
|
$0.1830 / $0.3606 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APA1606MGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APA1606MGC
Kingbright
Single Color LED, Mega Green, Water Clear, 1.2mm, 1.60 X 0.60 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 0.60 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | MEGA GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 110 deg |