Part Details for APA300-FBGG456 by Microchip Technology Inc
Overview of APA300-FBGG456 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for APA300-FBGG456
APA300-FBGG456 CAD Models
APA300-FBGG456 Part Data Attributes:
|
APA300-FBGG456
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APA300-FBGG456
Microchip Technology Inc
Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA456
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-456 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 180 MHz | |
JESD-30 Code | S-PBGA-B456 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 300000 | |
Number of Inputs | 290 | |
Number of Logic Cells | 8192 | |
Number of Outputs | 290 | |
Number of Terminals | 456 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 300000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA456,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for APA300-FBGG456
This table gives cross-reference parts and alternative options found for APA300-FBGG456. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA300-FBGG456, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APA300-BG456 | Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA456 | Microchip Technology Inc | APA300-FBGG456 vs APA300-BG456 |
APA300-BGG456M | Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA456 | Microchip Technology Inc | APA300-FBGG456 vs APA300-BGG456M |
APA300-BG456X79 | Field Programmable Gate Array, 300000 Gates, 180MHz, CMOS, PBGA456, 1.27 MM PITCH, PLASTIC, BGA-456 | Microsemi Corporation | APA300-FBGG456 vs APA300-BG456X79 |
APA300-FBG456 | Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA456 | Microchip Technology Inc | APA300-FBGG456 vs APA300-FBG456 |
APA300-BG456B | Field Programmable Gate Array, 300000 Gates, 8192-Cell, CMOS, PBGA456 | Microchip Technology Inc | APA300-FBGG456 vs APA300-BG456B |
APA300-BGG456B | Field Programmable Gate Array, 300000 Gates, CMOS, PBGA456 | Microchip Technology Inc | APA300-FBGG456 vs APA300-BGG456B |
APA300-BG456IX79 | Field Programmable Gate Array, 300000 Gates, 180MHz, CMOS, PBGA456, 1.27 MM PITCH, PLASTIC, BGA-456 | Microsemi Corporation | APA300-FBGG456 vs APA300-BG456IX79 |
APA300-FBG456X79 | Field Programmable Gate Array, 300000 Gates, 180MHz, CMOS, PBGA456 | Microchip Technology Inc | APA300-FBGG456 vs APA300-FBG456X79 |
APA300-BGG456 | Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA456 | Microchip Technology Inc | APA300-FBGG456 vs APA300-BGG456 |
APA300-BG456MX79 | Field Programmable Gate Array, 300000 Gates, 180MHz, CMOS, PBGA456, 1.27 MM PITCH, PLASTIC, BGA-456 | Microsemi Corporation | APA300-FBGG456 vs APA300-BG456MX79 |