Part Details for APF3236SURKZGQBDC by Kingbright
Overview of APF3236SURKZGQBDC by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APF3236SURKZGQBDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APF3236SURKZGQBDC
|
TTI | Standard LEDs - SMD RGB 630/525/470nm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000003580234
|
Sager | Standard LEDs - SMD RGB 630/525/470nm | 0 |
|
Buy Now |
Part Details for APF3236SURKZGQBDC
APF3236SURKZGQBDC CAD Models
APF3236SURKZGQBDC Part Data Attributes
|
APF3236SURKZGQBDC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APF3236SURKZGQBDC
Kingbright
Triple Color LED, Hyr-gre-blu, Water Clear, 2mm, 3.20 X 3.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 3.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HYR-GRE-BLU | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 250.0/350.0/80.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 650/515/468 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 120 deg |