Part Details for APH-2-18-RASM-SD-SG15-PPT by Central Components Manufacturing
Overview of APH-2-18-RASM-SD-SG15-PPT by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APH-2-18-RASM-SD-SG15-PPT
APH-2-18-RASM-SD-SG15-PPT CAD Models
APH-2-18-RASM-SD-SG15-PPT Part Data Attributes
|
APH-2-18-RASM-SD-SG15-PPT
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
APH-2-18-RASM-SD-SG15-PPT
Central Components Manufacturing
Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.24 inch | |
Body Depth | 0.361 inch | |
Body Length | 1.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2926 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 |
Alternate Parts for APH-2-18-RASM-SD-SG15-PPT
This table gives cross-reference parts and alternative options found for APH-2-18-RASM-SD-SG15-PPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APH-2-18-RASM-SD-SG15-PPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
300HBT2V18 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.118 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | On-Shore Technology Inc | APH-2-18-RASM-SD-SG15-PPT vs 300HBT2V18 |
582183250 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Receptacle | W+P Products GmbH | APH-2-18-RASM-SD-SG15-PPT vs 582183250 |
STL210-2130DGG-009U | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle | MPE-Garry GmbH | APH-2-18-RASM-SD-SG15-PPT vs STL210-2130DGG-009U |
MCV001-P0902GF-P | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.118 inch Pitch, Solder Kinked Leads Terminal, Receptacle | MMT Corp | APH-2-18-RASM-SD-SG15-PPT vs MCV001-P0902GF-P |
254322MS018G603ZU | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Suyin Group | APH-2-18-RASM-SD-SG15-PPT vs 254322MS018G603ZU |
2020P18VU00 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | Leoco USA Corp | APH-2-18-RASM-SD-SG15-PPT vs 2020P18VU00 |
HA12-1500-0901-Z | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | APH-2-18-RASM-SD-SG15-PPT vs HA12-1500-0901-Z |
43274-1823 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Guide Slot, Natural Insulator, Receptacle, | Molex | APH-2-18-RASM-SD-SG15-PPT vs 43274-1823 |
DHPH218SG.118/SMT/.25015 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | APH-2-18-RASM-SD-SG15-PPT vs DHPH218SG.118/SMT/.25015 |
APH-2-18-RASM-SD-SG15-CP | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Central Components Manufacturing | APH-2-18-RASM-SD-SG15-PPT vs APH-2-18-RASM-SD-SG15-CP |