Part Details for APL515125BC-TRG by American Power Devices Inc
Overview of APL515125BC-TRG by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APL515125BC-TRG
APL515125BC-TRG CAD Models
APL515125BC-TRG Part Data Attributes
|
APL515125BC-TRG
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
APL515125BC-TRG
American Power Devices Inc
Fixed Positive LDO Regulator, 2.5V, 0.4V Dropout, PDSO5, GREEN, SOT-23, TO-178AA, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANPEC ELECTRONICS CORP | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, TO-178AA, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.006% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.52 V | |
Output Voltage1-Min | 2.48 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 0.8% | |
Width | 1.6 mm |
Alternate Parts for APL515125BC-TRG
This table gives cross-reference parts and alternative options found for APL515125BC-TRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APL515125BC-TRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3985IBLX-2.5/NOPB | 2.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 0.995 MM HEIGHT, MICRO, SMD-5 | Texas Instruments | APL515125BC-TRG vs LP3985IBLX-2.5/NOPB |
NCP3985SN25T1G | 150 mA Low Noise, Low Dropout Linear Voltage Regulator Vout: 2.5 V, TSOP-5, 3000-REEL | onsemi | APL515125BC-TRG vs NCP3985SN25T1G |
TC1186-2.5VCTRT | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, SOT-23A, 5 PIN | Microchip Technology Inc | APL515125BC-TRG vs TC1186-2.5VCTRT |
FAN2513S25 | Fixed Positive LDO Regulator, 2.5V, 0.18V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | APL515125BC-TRG vs FAN2513S25 |
LP3985IBLX-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.1V Dropout, CMOS, PBGA5 | National Semiconductor Corporation | APL515125BC-TRG vs LP3985IBLX-2.5 |
FAN2502S25X | CMOS Low Dropout Voltage Regulator, 3000-REEL | onsemi | APL515125BC-TRG vs FAN2502S25X |
MAX8867EUK25+T | Fixed Positive LDO Regulator, 2.5V, 0.12V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | APL515125BC-TRG vs MAX8867EUK25+T |
FAN2512S25 | Fixed Positive LDO Regulator, 2.5V, 0.18V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | APL515125BC-TRG vs FAN2512S25 |
TC1186-2.5VCTTR | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, SOT-23A, 5 PIN | Microchip Technology Inc | APL515125BC-TRG vs TC1186-2.5VCTTR |
LP3985IBPX-2.5/NOPB | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PBGA5 | Texas Instruments | APL515125BC-TRG vs LP3985IBPX-2.5/NOPB |