Part Details for APT30DL60SG by Microsemi Corporation
Overview of APT30DL60SG by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APT30DL60SG
APT30DL60SG CAD Models
APT30DL60SG Part Data Attributes
|
APT30DL60SG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT30DL60SG
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, ROHS COMPLIANT, D3PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-263 | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE, LOW LEAKAGE CURRENT | |
Application | ULTRA SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.317 µs | |
Surface Mount | YES | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for APT30DL60SG
This table gives cross-reference parts and alternative options found for APT30DL60SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT30DL60SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30CPQ150PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-247AC, LEAD FREE, TO-247AC, 3 PIN | International Rectifier | APT30DL60SG vs 30CPQ150PBF |
DSSK60-015AR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, PLASTIC, ISOPLUS247, 3 PIN | Littelfuse Inc | APT30DL60SG vs DSSK60-015AR |
APT30D60BG | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247 | Microchip Technology Inc | APT30DL60SG vs APT30D60BG |
APT30D50B | 30A, 500V, SILICON, RECTIFIER DIODE, TO-247AD, 2 PIN | Microsemi Corporation | APT30DL60SG vs APT30D50B |
APT30D60B | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247 | Microchip Technology Inc | APT30DL60SG vs APT30D60B |
APT30D60BG | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247, ROHS COMPLIANT, TO-247, 3 PIN | Microsemi Corporation | APT30DL60SG vs APT30D60BG |
HFA25PB60 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-247AC, MODIFIED TO-247AC, 2 PIN | Vishay Intertechnologies | APT30DL60SG vs HFA25PB60 |
HFA16PA60C | Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-247AC, TO-3P, 3 PIN | Vishay Intertechnologies | APT30DL60SG vs HFA16PA60C |
DSEI30-06A | Rectifier Diode, 1 Phase, 1 Element, 37A, 600V V(RRM), Silicon, TO-247AD, TO-247AD, 2 PIN | IXYS Corporation | APT30DL60SG vs DSEI30-06A |
FMG-33S | Rectifier Diode, 1 Phase, 2 Element, 20A, 300V V(RRM), Silicon, FM80, 3 PIN | Sanken Electric Co Ltd | APT30DL60SG vs FMG-33S |