Part Details for APT5010JVRU3 by Microchip Technology Inc
Overview of APT5010JVRU3 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT5010JVRU3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6047
|
Newark | Pm-Mosfet-5-Sot227 Isotop Sot-227 (J) Tube Rohs Compliant: Yes |Microchip APT5010JVRU3 Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3800 / $35.9700 | Buy Now |
DISTI #
APT5010JVRU3-ND
|
DigiKey | MOSFET N-CH 500V 44A SOT227 Min Qty: 21 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.9700 | Buy Now |
DISTI #
APT5010JVRU3
|
Avnet Americas | Trans MOSFET N-CH 500V 44A 4-Pin SOT-227 - Rail/Tube (Alt: APT5010JVRU3) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$26.6444 / $35.9700 | Buy Now |
DISTI #
494-APT5010JVRU3
|
Mouser Electronics | Discrete Semiconductor Modules PM-MOSFET-5-SOT227 RoHS: Compliant | 0 |
|
$29.9800 / $35.9700 | Order Now |
DISTI #
APT5010JVRU3
|
Microchip Technology Inc | CC0047, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$22.5400 / $35.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$31.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.3900 / $41.9700 | Buy Now |
DISTI #
APT5010JVRU3
|
TME | Module, diode/transistor, 500V, 33A, ISOTOP, screw, Idm: 176A, 450W Min Qty: 1 | 0 |
|
$40.4500 / $50.8700 | RFQ |
|
NAC | CC0047 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Tube | 0 |
|
$29.2400 / $34.2600 | Buy Now |
DISTI #
APT5010JVRU3
|
Avnet Silica | Trans MOSFET N-CH 500V 44A 4-Pin SOT-227 (Alt: APT5010JVRU3) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for APT5010JVRU3
APT5010JVRU3 CAD Models
APT5010JVRU3 Part Data Attributes
|
APT5010JVRU3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT5010JVRU3
Microchip Technology Inc
Power Field-Effect Transistor, 44A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, ISOTOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 2500 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 44 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 450 W | |
Pulsed Drain Current-Max (IDM) | 176 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT5010JVRU3
This table gives cross-reference parts and alternative options found for APT5010JVRU3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT5010JVRU3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML5010JVRU3 | 44A, 500V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET | TT Electronics Power and Hybrid / Semelab Limited | APT5010JVRU3 vs SML5010JVRU3 |