Part Details for APTD3216SYC by Kingbright
Overview of APTD3216SYC by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTD3216SYC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-APTD3216SYC
|
Mouser Electronics | Standard LEDs - SMD YELLOW WATER CLEAR DOME LENS RoHS: Compliant | 0 |
|
$0.1120 / $0.1140 | Order Now |
DISTI #
APTD3216SYC
|
TTI | Standard LEDs - SMD YELLOW WATER CLEAR DOME LENS RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1100 | Buy Now |
DISTI #
000000000000997547
|
Sager | Standard LEDs - SMD YELLOW WATER CLEAR DOME LENS | 0 |
|
Buy Now |
Part Details for APTD3216SYC
APTD3216SYC CAD Models
APTD3216SYC Part Data Attributes:
|
APTD3216SYC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTD3216SYC
Kingbright
Single Color LED, Super Bright Yellow, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.80 MM HEIGHT, LEAD FREE, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1.60 MM, 1.80 MM HEIGHT, LEAD FREE, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 300.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 50 deg |