Part Details for APTR3216MGC by Kingbright
Overview of APTR3216MGC by Kingbright
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTR3216MGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1950-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD BOT ENT Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16505 In Stock |
|
$0.1429 / $0.5500 | Buy Now |
DISTI #
604-APTR3216MGC
|
Mouser Electronics | Standard LEDs - SMD Green 570nm Water Clear 70mcd RoHS: Compliant | 9396 |
|
$0.1590 / $0.5400 | Buy Now |
|
Bristol Electronics | 352 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, MEGA GREEN, 1.6 MM | 281 |
|
$0.4000 / $0.8000 | Buy Now |
DISTI #
APTR3216MGC
|
TTI | Standard LEDs - SMD Green 570nm Water Clear 70mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000997558
|
Sager | Standard LEDs - SMD Green 570nm Water Clear 70mcd | 0 |
|
Buy Now |
Part Details for APTR3216MGC
APTR3216MGC CAD Models
APTR3216MGC Part Data Attributes
|
APTR3216MGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTR3216MGC
Kingbright
Single Color LED, Mega Green, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.05 MM HEIGHT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1.60 MM, 1.05 MM HEIGHT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | MEGA GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 70.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.05 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 3.6 mm | |
Viewing Angle | 120 deg |