-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ1924
|
Newark | Esd Diode, 5V, Sod-323 Rohs Compliant: Yes |Littelfuse AQ3522-01FTG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1641 |
|
$0.2180 / $0.5100 | Buy Now |
DISTI #
25AJ4035
|
Newark | 5V 2.5A 22Kv Sod323 Bi-Dir Tvs/ Tr |Littelfuse AQ3522-01FTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1770 | Buy Now |
DISTI #
18-AQ3522-01FTGCT-ND
|
DigiKey | TVS DIODE 5VWM 18VC SOD323 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2956 In Stock |
|
$0.1071 / $0.5000 | Buy Now |
DISTI #
576-AQ3522-01FTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V 2.5A 22KV BI-DIR RoHS: Compliant | 7226 |
|
$0.1200 / $0.4900 | Buy Now |
DISTI #
AQ3522-01FTG
|
TTI | ESD Suppressors / TVS Diodes 5V 2.5A 22KV BI-DIR Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1070 / $0.1320 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5V SOD323 SMT T&R | 0 |
|
$0.2092 / $0.2406 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQ3522-01FTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AQ3522-01FTG
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2020-09-29 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 8.5 V | |
Breakdown Voltage-Nom | 9.2 V | |
Clamping Voltage-Max | 18 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |