Part Details for AR0141CS2M00SUEA0-DPBR by onsemi
Overview of AR0141CS2M00SUEA0-DPBR by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Robotics and Drones
Price & Stock for AR0141CS2M00SUEA0-DPBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9149
|
Newark | 1.0 Mp 1/4 Cis/ Jtray |Onsemi AR0141CS2M00SUEA0-DPBR Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7900 | Buy Now |
DISTI #
5556-AR0141CS2M00SUEA0-DPBR-ND
|
DigiKey | IMAGE SENSOR 1.0MP 1/4 CIS Min Qty: 1 Lead time: 26 Weeks Container: Tray |
2600 In Stock |
|
$10.5331 / $17.4300 | Buy Now |
DISTI #
AR0141CS2M00SUEA0-DPBR
|
Avnet Americas | Image Sensor Monochrome CMOS 1280x800Pixels 63-Pin IBGA Dry Pack - Trays (Alt: AR0141CS2M00SUEA0-DPBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$9.6377 / $10.7884 | Buy Now |
DISTI #
863-AR0141CS2M00DPBR
|
Mouser Electronics | Image Sensors 1.0 MP 1/4 CIS RoHS: Compliant | 0 |
|
$10.5300 | Order Now |
|
Rochester Electronics | AR0141CS - CMOS Sensor, 1280 Horiz pixels, 800 Vert pixels, 60fps, 0.40-1.50V, Square, Surface Mount ' RoHS: Compliant Status: Active Min Qty: 1 | 5124 |
|
$8.9200 / $10.4900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6721 |
|
RFQ | |
DISTI #
AR0141CS2M00SUEA0-DPBR
|
Avnet Asia | Image Sensor Monochrome CMOS 1280x800Pixels 63-Pin IBGA Dry Pack (Alt: AR0141CS2M00SUEA0-DPBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 26 Weeks, 0 Days | 7800 |
|
RFQ | |
DISTI #
AR0141CS2M00SUEA0-DPBR
|
Avnet Silica | Image Sensor Monochrome CMOS 1280x800Pixels 63-Pin IBGA Dry Pack (Alt: AR0141CS2M00SUEA0-DPBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AR0141CS2M00SUEA0-DPBR
|
EBV Elektronik | Image Sensor Monochrome CMOS 1280x800Pixels 63-Pin IBGA Dry Pack (Alt: AR0141CS2M00SUEA0-DPBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 2600 |
|
RFQ |
Part Details for AR0141CS2M00SUEA0-DPBR
AR0141CS2M00SUEA0-DPBR CAD Models
AR0141CS2M00SUEA0-DPBR Part Data Attributes:
|
AR0141CS2M00SUEA0-DPBR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0141CS2M00SUEA0-DPBR
onsemi
CMOS Image Sensor, 1.0 MP, 1/4" Monochrome, with Protective Film, 2600-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | IBGA-63 | |
Manufacturer Package Code | 503AH | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-02-17 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT 2.50-3.10 V ANALOG SUPPLY VOLATGE | |
Array Type | LINEAR | |
Body Breadth | 9 mm | |
Body Height | 1.4 mm | |
Body Length or Diameter | 9 mm | |
Dynamic Range | 79 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 1280 | |
Master Clock | 50 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 170 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/4 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-1.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 3X3 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 800 |