Part Details for AR03ATRC3Y1961 by Token Electronics Industry Co Ltd
Overview of AR03ATRC3Y1961 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATRC3Y1961
AR03ATRC3Y1961 CAD Models
AR03ATRC3Y1961 Part Data Attributes:
|
AR03ATRC3Y1961
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03ATRC3Y1961
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 1960ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1960 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ATRC3Y1961
This table gives cross-reference parts and alternative options found for AR03ATRC3Y1961. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATRC3Y1961, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06B1961CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 1960ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03ATRC3Y1961 vs RN06B1961CT1-25 |
WF06U1961BVLQ | Fixed Resistor, Thin Film, 0.0625W, 1960ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATRC3Y1961 vs WF06U1961BVLQ |
AR03BPC3X1961 | Fixed Resistor, Thin Film, 0.1W, 1960ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC3Y1961 vs AR03BPC3X1961 |
TC0325A1961E5E | Fixed Resistor, Thin Film, 0.0625W, 1960ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03ATRC3Y1961 vs TC0325A1961E5E |
TC0325A1961ECE | Fixed Resistor, Thin Film, 0.0625W, 1960ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03ATRC3Y1961 vs TC0325A1961ECE |
AR03APC3Y1961N | Fixed Resistor, Thin Film, 0.0625W, 1960ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC3Y1961 vs AR03APC3Y1961N |
AR06031K96+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 1960ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03ATRC3Y1961 vs AR06031K96+-0.1%TCR25 |
WF06U1961AVLQ | Fixed Resistor, Thin Film, 0.0625W, 1960ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATRC3Y1961 vs WF06U1961AVLQ |
WF06U1961BALQ | Fixed Resistor, Thin Film, 0.0625W, 1960ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATRC3Y1961 vs WF06U1961BALQ |
RN73F1J1961A | Fixed Resistor, Thin Film, 0.0625W, 1960ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03ATRC3Y1961 vs RN73F1J1961A |