Part Details for AR03BPC2Y1960 by Token Electronics Industry Co Ltd
Overview of AR03BPC2Y1960 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC2Y1960
AR03BPC2Y1960 CAD Models
AR03BPC2Y1960 Part Data Attributes
|
AR03BPC2Y1960
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC2Y1960
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 196ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC2Y1960
This table gives cross-reference parts and alternative options found for AR03BPC2Y1960. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC2Y1960, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0603A196RC | Fixed Resistor, Thin Film, 0.063W, 196ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BPC2Y1960 vs CPF0603A196RC |
AR03ATRC2Y1960 | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC2Y1960 vs AR03ATRC2Y1960 |
AR0603196R+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BPC2Y1960 vs AR0603196R+-0.1%TCR50 |
RN06A1960CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03BPC2Y1960 vs RN06A1960CT1-50 |
AR03ATRC2Y1960N | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC2Y1960 vs AR03ATRC2Y1960N |
TC0350B1960E4E | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BPC2Y1960 vs TC0350B1960E4E |
RT0603B196050PPM | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | AR03BPC2Y1960 vs RT0603B196050PPM |
RN73G1JTD1960A | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BPC2Y1960 vs RN73G1JTD1960A |
WF06T1960BTLQ | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC2Y1960 vs WF06T1960BTLQ |
RN06B1960CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03BPC2Y1960 vs RN06B1960CT1-50 |