Part Details for AR03BPC3X1373 by Token Electronics Industry Co Ltd
Overview of AR03BPC3X1373 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC3X1373
AR03BPC3X1373 CAD Models
AR03BPC3X1373 Part Data Attributes:
|
AR03BPC3X1373
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC3X1373
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 137000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 137000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC3X1373
This table gives cross-reference parts and alternative options found for AR03BPC3X1373. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC3X1373, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06B1373CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 137000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03BPC3X1373 vs RN06B1373CT1-25 |
SF06U1373BALQ | Fixed Resistor, Thin Film, 0.0625W, 137000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC3X1373 vs SF06U1373BALQ |
AR03BPC3Y1373 | Fixed Resistor, Thin Film, 0.0625W, 137000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC3X1373 vs AR03BPC3Y1373 |
RN06B1373CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 137000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03BPC3X1373 vs RN06B1373CT5-25 |
SF06U1373ATLQ | Fixed Resistor, Thin Film, 0.0625W, 137000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC3X1373 vs SF06U1373ATLQ |
SF06U1373AALQ | Fixed Resistor, Thin Film, 0.0625W, 137000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC3X1373 vs SF06U1373AALQ |
TC0325A1373TCE | Fixed Resistor, Thin Film, 0.0625W, 137000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BPC3X1373 vs TC0325A1373TCE |
CPF0603A137KE | Fixed Resistor, Thin Film, 0.063W, 137000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BPC3X1373 vs CPF0603A137KE |
RV0603E1373BB1016 | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | AR03BPC3X1373 vs RV0603E1373BB1016 |
TC0325B1373ECE | Fixed Resistor, Thin Film, 0.0625W, 137000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BPC3X1373 vs TC0325B1373ECE |