Part Details for AR03BTRC7Y3920N by Token Electronics Industry Co Ltd
Overview of AR03BTRC7Y3920N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC7Y3920N
AR03BTRC7Y3920N CAD Models
AR03BTRC7Y3920N Part Data Attributes:
|
AR03BTRC7Y3920N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC7Y3920N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 392ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC7Y3920N
This table gives cross-reference parts and alternative options found for AR03BTRC7Y3920N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC7Y3920N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ATRC7Y3920 | Fixed Resistor, Thin Film, 0.0625W, 392ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC7Y3920N vs AR03ATRC7Y3920 |
RN73A1J392RATDG | RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 392ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BTRC7Y3920N vs RN73A1J392RATDG |
RN73B1JTD3920B | Fixed Resistor, Thin Film, 0.0625W, 392ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BTRC7Y3920N vs RN73B1JTD3920B |
AR0603392R+-0.05%TCR5 | Fixed Resistor, Thin Film, 0.0625W, 392ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BTRC7Y3920N vs AR0603392R+-0.05%TCR5 |
UPTF0603-16W-P-3920BT | Fixed Resistor, Thin Film, 0.063W, 392ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BTRC7Y3920N vs UPTF0603-16W-P-3920BT |
RN73A1J392RBTDG | RESISTOR, THIN FILM, 0.063W, 0.1%, 5ppm, 392ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BTRC7Y3920N vs RN73A1J392RBTDG |
RN73B1JTD3920A | Fixed Resistor, Thin Film, 0.0625W, 392ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BTRC7Y3920N vs RN73B1JTD3920A |
SF06Z3920BALQ | Fixed Resistor, Thin Film, 0.1W, 392ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC7Y3920N vs SF06Z3920BALQ |
CAR0603392OHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.0625W, 392ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | AR03BTRC7Y3920N vs CAR0603392OHMS0.05%5PPM |
AR03BPC7Y3920N | Fixed Resistor, Thin Film, 0.0625W, 392ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC7Y3920N vs AR03BPC7Y3920N |