Part Details for AR03CPC2Y1782N by Token Electronics Industry Co Ltd
Overview of AR03CPC2Y1782N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CPC2Y1782N
AR03CPC2Y1782N CAD Models
AR03CPC2Y1782N Part Data Attributes
|
AR03CPC2Y1782N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03CPC2Y1782N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CPC2Y1782N
This table gives cross-reference parts and alternative options found for AR03CPC2Y1782N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CPC2Y1782N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1J1782C | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03CPC2Y1782N vs RN73G1J1782C |
TC0350C1782TCE | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03CPC2Y1782N vs TC0350C1782TCE |
RN73G1JTD1782C | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03CPC2Y1782N vs RN73G1JTD1782C |
TC0350C1782ECE | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03CPC2Y1782N vs TC0350C1782ECE |
RNCS0603CTC17K8 | Fixed Resistor, Thin Film, 0.063W, 17800ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CPC2Y1782N vs RNCS0603CTC17K8 |
TC0350C1782E5E | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03CPC2Y1782N vs TC0350C1782E5E |
SF06T1782CTLQ | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CPC2Y1782N vs SF06T1782CTLQ |
AS73G1JT1782C | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03CPC2Y1782N vs AS73G1JT1782C |
RN06C1782CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03CPC2Y1782N vs RN06C1782CT1-50 |
TC0350C1782T4E | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03CPC2Y1782N vs TC0350C1782T4E |