Part Details for AR06ATRC3W1723 by Token Electronics Industry Co Ltd
Overview of AR06ATRC3W1723 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATRC3W1723
AR06ATRC3W1723 CAD Models
AR06ATRC3W1723 Part Data Attributes
|
AR06ATRC3W1723
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06ATRC3W1723
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 172000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 172000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06ATRC3W1723
This table gives cross-reference parts and alternative options found for AR06ATRC3W1723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATRC3W1723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN12B1723CT5-25 | Fixed Resistor, Thin Film, 0.125W, 172000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06ATRC3W1723 vs RN12B1723CT5-25 |
AR06ATRC3W1723N | Fixed Resistor, Thin Film, 0.125W, 172000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC3W1723 vs AR06ATRC3W1723N |
AR06APC3W1723N | Fixed Resistor, Thin Film, 0.125W, 172000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC3W1723 vs AR06APC3W1723N |
AR06BPC3W1723N | Fixed Resistor, Thin Film, 0.125W, 172000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC3W1723 vs AR06BPC3W1723N |
RN73F2BB1723B | Fixed Resistor, Thin Film, 0.125W, 172000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06ATRC3W1723 vs RN73F2BB1723B |
RN12B1723CT-LF | Fixed Resistor, Thin Film, 0.125W, 172000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AR06ATRC3W1723 vs RN12B1723CT-LF |
AR06BTRC3W1723 | Fixed Resistor, Thin Film, 0.125W, 172000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC3W1723 vs AR06BTRC3W1723 |
RN12A1723CT5-25 | Fixed Resistor, Thin Film, 0.125W, 172000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06ATRC3W1723 vs RN12A1723CT5-25 |
RN12B1723CT1-25 | Fixed Resistor, Thin Film, 0.125W, 172000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06ATRC3W1723 vs RN12B1723CT1-25 |
RN73F2BTD1723A | Fixed Resistor, Thin Film, 0.125W, 172000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06ATRC3W1723 vs RN73F2BTD1723A |