Part Details for AR06ATRC3W24R3N by Token Electronics Industry Co Ltd
Overview of AR06ATRC3W24R3N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATRC3W24R3N
AR06ATRC3W24R3N CAD Models
AR06ATRC3W24R3N Part Data Attributes:
|
AR06ATRC3W24R3N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06ATRC3W24R3N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 24.3ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 24.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06ATRC3W24R3N
This table gives cross-reference parts and alternative options found for AR06ATRC3W24R3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATRC3W24R3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0625B243JE4E | Fixed Resistor, Thin Film, 0.125W, 24.3ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06ATRC3W24R3N vs TC0625B243JE4E |
AR06BPC3W24R3 | Fixed Resistor, Thin Film, 0.125W, 24.3ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC3W24R3N vs AR06BPC3W24R3 |
TC0625B243JT5E | Fixed Resistor, Thin Film, 0.125W, 24.3ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06ATRC3W24R3N vs TC0625B243JT5E |
AR06BTRC3W24R3N | Fixed Resistor, Thin Film, 0.125W, 24.3ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC3W24R3N vs AR06BTRC3W24R3N |
AR06ATRC3W24R3 | Fixed Resistor, Thin Film, 0.125W, 24.3ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC3W24R3N vs AR06ATRC3W24R3 |
RN12A24R3CT5-25 | Fixed Resistor, Thin Film, 0.125W, 24.3ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06ATRC3W24R3N vs RN12A24R3CT5-25 |
TC0625B243JT4E | Fixed Resistor, Thin Film, 0.125W, 24.3ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06ATRC3W24R3N vs TC0625B243JT4E |
TC0625A243JT5E | Fixed Resistor, Thin Film, 0.125W, 24.3ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06ATRC3W24R3N vs TC0625A243JT5E |
TE06G24R3AB | Fixed Resistor, Thin Film, 0.125W, 24.3ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06ATRC3W24R3N vs TE06G24R3AB |
TC0625B243JE5E | Fixed Resistor, Thin Film, 0.125W, 24.3ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06ATRC3W24R3N vs TC0625B243JE5E |