Part Details for AR06BPC6W1723N by Token Electronics Industry Co Ltd
Overview of AR06BPC6W1723N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC6W1723N
AR06BPC6W1723N CAD Models
AR06BPC6W1723N Part Data Attributes
|
AR06BPC6W1723N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC6W1723N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 172000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 172000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BPC6W1723N
This table gives cross-reference parts and alternative options found for AR06BPC6W1723N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC6W1723N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12W1723BALQ | Fixed Resistor, Thin Film, 0.125W, 172000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BPC6W1723N vs SF12W1723BALQ |
AR06ATRC6W1723N | Fixed Resistor, Thin Film, 0.125W, 172000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC6W1723N vs AR06ATRC6W1723N |
AR06APC6W1723N | Fixed Resistor, Thin Film, 0.125W, 172000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC6W1723N vs AR06APC6W1723N |
SF12W1723AALQ | Fixed Resistor, Thin Film, 0.125W, 172000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BPC6W1723N vs SF12W1723AALQ |
RN73C2BTD1723A | Fixed Resistor, Thin Film, 0.125W, 172000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06BPC6W1723N vs RN73C2BTD1723A |
RN73C2BB1723B | Fixed Resistor, Thin Film, 0.125W, 172000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06BPC6W1723N vs RN73C2BB1723B |
AR1206172K+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.125W, 172000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06BPC6W1723N vs AR1206172K+-0.05%TCR10 |
AR06APC6W1723 | Fixed Resistor, Thin Film, 0.125W, 172000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC6W1723N vs AR06APC6W1723 |
CAR1206172KOHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.125W, 172000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | AR06BPC6W1723N vs CAR1206172KOHMS0.1%10PPM |
AR06BTRC6W1723N | Fixed Resistor, Thin Film, 0.125W, 172000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC6W1723N vs AR06BTRC6W1723N |