Part Details for AR06BTRC2W1621 by Token Electronics Industry Co Ltd
Overview of AR06BTRC2W1621 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC2W1621
AR06BTRC2W1621 CAD Models
AR06BTRC2W1621 Part Data Attributes
|
AR06BTRC2W1621
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC2W1621
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BTRC2W1621
This table gives cross-reference parts and alternative options found for AR06BTRC2W1621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC2W1621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06ATRC2W1621 | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTRC2W1621 vs AR06ATRC2W1621 |
TE06H1621AC | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BTRC2W1621 vs TE06H1621AC |
TC0650A1621T5E | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTRC2W1621 vs TC0650A1621T5E |
CAR12061.62KOHMS0.05%50PPM | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | AR06BTRC2W1621 vs CAR12061.62KOHMS0.05%50PPM |
AR06BPC2W1621N | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTRC2W1621 vs AR06BPC2W1621N |
RMT12R-1K62-B50 | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | AR06BTRC2W1621 vs RMT12R-1K62-B50 |
RT1206A162150PPM | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | AR06BTRC2W1621 vs RT1206A162150PPM |
CPF1206B1K62C1 | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTRC2W1621 vs CPF1206B1K62C1 |
RT1206B162150PPM | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | AR06BTRC2W1621 vs RT1206B162150PPM |
AR06ATRC2W1621N | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTRC2W1621 vs AR06ATRC2W1621N |