Part Details for AR06BTRC3V2842N by Token Electronics Industry Co Ltd
Overview of AR06BTRC3V2842N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC3V2842N
AR06BTRC3V2842N CAD Models
AR06BTRC3V2842N Part Data Attributes:
|
AR06BTRC3V2842N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC3V2842N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 28400ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 28400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTRC3V2842N
This table gives cross-reference parts and alternative options found for AR06BTRC3V2842N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC3V2842N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BPC3V2842N | Fixed Resistor, Thin Film, 0.25W, 28400ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTRC3V2842N vs AR06BPC3V2842N |
RN73H2BTTD2842A25 | Fixed Resistor, Thin Film, 0.25W, 28400ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06BTRC3V2842N vs RN73H2BTTD2842A25 |
WF12R2842BTLQ | Fixed Resistor, Thin Film, 0.25W, 28400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC3V2842N vs WF12R2842BTLQ |
RN73H2BTTE2842B25 | Fixed Resistor, Metal Film, 0.25W, 28400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06BTRC3V2842N vs RN73H2BTTE2842B25 |
WF12R2842BALQ | Fixed Resistor, Thin Film, 0.25W, 28400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC3V2842N vs WF12R2842BALQ |
RN73H2BTTD2842B25 | Fixed Resistor, Metal Film, 0.25W, 28400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06BTRC3V2842N vs RN73H2BTTD2842B25 |
SF12R2842BTL | Fixed Resistor, Thin Film, 0.25W, 28400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC3V2842N vs SF12R2842BTL |
AR06BTRC3V2842 | Fixed Resistor, Thin Film, 0.25W, 28400ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTRC3V2842N vs AR06BTRC3V2842 |
RT1206BRD0728K4L | Fixed Resistor, Thin Film, 0.25W, 28400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AR06BTRC3V2842N vs RT1206BRD0728K4L |
SF12R2842ATL | Fixed Resistor, Thin Film, 0.25W, 28400ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC3V2842N vs SF12R2842ATL |