Part Details for AR06BTRC3W4992 by Token Electronics Industry Co Ltd
Overview of AR06BTRC3W4992 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC3W4992
AR06BTRC3W4992 CAD Models
AR06BTRC3W4992 Part Data Attributes
|
AR06BTRC3W4992
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC3W4992
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BTRC3W4992
This table gives cross-reference parts and alternative options found for AR06BTRC3W4992. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC3W4992, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE06G4992AB | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BTRC3W4992 vs TE06G4992AB |
TC0625A4992ECE | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTRC3W4992 vs TC0625A4992ECE |
RN73F2BB4992A | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06BTRC3W4992 vs RN73F2BB4992A |
CAR120649.9KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AR06BTRC3W4992 vs CAR120649.9KOHMS0.05%25PPM |
AR06BPC3W4992 | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTRC3W4992 vs AR06BPC3W4992 |
AR06BTRC3W4992N | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTRC3W4992 vs AR06BTRC3W4992N |
AR120649K9+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06BTRC3W4992 vs AR120649K9+-0.05%TCR25 |
CPF1206A49K9E1 | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTRC3W4992 vs CPF1206A49K9E1 |
ACPP120649K9B25PPM | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ohmite Mfg Co | AR06BTRC3W4992 vs ACPP120649K9B25PPM |
RT1206A499225PPM | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | AR06BTRC3W4992 vs RT1206A499225PPM |