Part Details for AR06BTRC5W1621N by Token Electronics Industry Co Ltd
Overview of AR06BTRC5W1621N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC5W1621N
AR06BTRC5W1621N CAD Models
AR06BTRC5W1621N Part Data Attributes
|
AR06BTRC5W1621N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC5W1621N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BTRC5W1621N
This table gives cross-reference parts and alternative options found for AR06BTRC5W1621N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC5W1621N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF1206A1K62D1 | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTRC5W1621N vs CPF1206A1K62D1 |
RN73D2BTD1621A | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06BTRC5W1621N vs RN73D2BTD1621A |
RNCS1206BTS1K62 | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTRC5W1621N vs RNCS1206BTS1K62 |
TE06F1621AT | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BTRC5W1621N vs TE06F1621AT |
AR12061K62+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06BTRC5W1621N vs AR12061K62+-0.05%TCR15 |
RT1206B162115PPM | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Synton-Tech Corp | AR06BTRC5W1621N vs RT1206B162115PPM |
ACPP12061K62B15PPM | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ohmite Mfg Co | AR06BTRC5W1621N vs ACPP12061K62B15PPM |
RN73D2BB1621B | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06BTRC5W1621N vs RN73D2BB1621B |
CAR12061.62KOHMS0.1%15PPM | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | AR06BTRC5W1621N vs CAR12061.62KOHMS0.1%15PPM |
CPF1206B1K62D1 | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTRC5W1621N vs CPF1206B1K62D1 |