Part Details for AR1206876R+-0.05%TCR5 by SRT Resistor Technology Gmbh
Overview of AR1206876R+-0.05%TCR5 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR1206876R+-0.05%TCR5
AR1206876R+-0.05%TCR5 CAD Models
AR1206876R+-0.05%TCR5 Part Data Attributes:
|
AR1206876R+-0.05%TCR5
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR1206876R+-0.05%TCR5
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.125W, 876ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 876 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR1206876R+-0.05%TCR5
This table gives cross-reference parts and alternative options found for AR1206876R+-0.05%TCR5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR1206876R+-0.05%TCR5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BPC7W8760 | Fixed Resistor, Thin Film, 0.125W, 876ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR1206876R+-0.05%TCR5 vs AR06BPC7W8760 |
AR06APC7W8760N | Fixed Resistor, Thin Film, 0.125W, 876ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR1206876R+-0.05%TCR5 vs AR06APC7W8760N |
AR06APC7W8760 | Fixed Resistor, Thin Film, 0.125W, 876ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR1206876R+-0.05%TCR5 vs AR06APC7W8760 |
RN73B2BTD8760B | Fixed Resistor, Thin Film, 0.125W, 876ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR1206876R+-0.05%TCR5 vs RN73B2BTD8760B |
SF12Z8760AALQ | Fixed Resistor, Thin Film, 0.125W, 876ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR1206876R+-0.05%TCR5 vs SF12Z8760AALQ |
RN73B2BTD8760A | Fixed Resistor, Thin Film, 0.125W, 876ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR1206876R+-0.05%TCR5 vs RN73B2BTD8760A |
UPTF1206-8W-P-8760AT | Fixed Resistor, Thin Film, 0.125W, 876ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR1206876R+-0.05%TCR5 vs UPTF1206-8W-P-8760AT |
CAR1206876OHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.125W, 876ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | AR1206876R+-0.05%TCR5 vs CAR1206876OHMS0.05%5PPM |
SF12Z8760ATLQ | Fixed Resistor, Thin Film, 0.125W, 876ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR1206876R+-0.05%TCR5 vs SF12Z8760ATLQ |
SF12Z8760BTLQ | Fixed Resistor, Thin Film, 0.125W, 876ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR1206876R+-0.05%TCR5 vs SF12Z8760BTLQ |