Part Details for AR12BPC6U1582 by Token Electronics Industry Co Ltd
Overview of AR12BPC6U1582 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BPC6U1582
AR12BPC6U1582 CAD Models
AR12BPC6U1582 Part Data Attributes
|
AR12BPC6U1582
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12BPC6U1582
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 15800ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 15800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BPC6U1582
This table gives cross-reference parts and alternative options found for AR12BPC6U1582. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BPC6U1582, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C3A15K8BTE | RESISTOR, THIN FILM, 0.5W, 0.1%, 10ppm, 15800ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | AR12BPC6U1582 vs RN73C3A15K8BTE |
UPTF2512-2W-N-1582AT | Fixed Resistor, Thin Film, 0.5W, 15800ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12BPC6U1582 vs UPTF2512-2W-N-1582AT |
AR12ABBU1582N | Fixed Resistor, Thin Film, 0.5W, 15800ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | AR12BPC6U1582 vs AR12ABBU1582N |
RNCF2512AKT15K8 | Fixed Resistor, Thin Film, 0.5W, 15800ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BPC6U1582 vs RNCF2512AKT15K8 |
CAR251215.8KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.5W, 15800ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | AR12BPC6U1582 vs CAR251215.8KOHMS0.05%10PPM |
RN73C3A15K8ATE | RESISTOR, THIN FILM, 0.5W, 0.05%, 10ppm, 15800ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | AR12BPC6U1582 vs RN73C3A15K8ATE |
AR12ATBU1582N | Fixed Resistor, Thin Film, 0.5W, 15800ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | AR12BPC6U1582 vs AR12ATBU1582N |
AR12ABBU1582 | Fixed Resistor, Thin Film, 0.5W, 15800ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12BPC6U1582 vs AR12ABBU1582 |
AR12APC6U1582N | Fixed Resistor, Thin Film, 0.5W, 15800ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BPC6U1582 vs AR12APC6U1582N |
AR251215K8+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.5W, 15800ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12BPC6U1582 vs AR251215K8+-0.1%TCR10 |