Part Details for AS03W4J0104T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of AS03W4J0104T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS03W4J0104T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-AS03W4J0104T5E
|
Mouser Electronics | Thick Film Resistors - SMD | 0 |
|
$0.0080 / $0.0110 | Order Now |
Part Details for AS03W4J0104T5E
AS03W4J0104T5E CAD Models
AS03W4J0104T5E Part Data Attributes:
|
AS03W4J0104T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AS03W4J0104T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AS03W4J0104T5E
This table gives cross-reference parts and alternative options found for AS03W4J0104T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS03W4J0104T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100V100K+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | AS03W4J0104T5E vs CR0603T100V100K+/-5% |
CR-03JPF--100K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AS03W4J0104T5E vs CR-03JPF--100K |
RPC0603JT100K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AS03W4J0104T5E vs RPC0603JT100K-HP |
CR-03JPB--100K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AS03W4J0104T5E vs CR-03JPB--100K |
CR-03JP6--100K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AS03W4J0104T5E vs CR-03JP6--100K |
RMCS0603JT100K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AS03W4J0104T5E vs RMCS0603JT100K-HP |