Part Details for AS0603KRX7R9BB472 by YAGEO Corporation
Overview of AS0603KRX7R9BB472 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS0603KRX7R9BB472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AS0603KRX7R9BB472TR-ND
|
DigiKey | CAP CER 4700PF 50V X7R 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0321 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 4.7nF 50VDC ±10% X7R | 0 |
|
$0.0139 / $0.0170 | RFQ |
Part Details for AS0603KRX7R9BB472
AS0603KRX7R9BB472 CAD Models
AS0603KRX7R9BB472 Part Data Attributes
|
AS0603KRX7R9BB472
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AS0603KRX7R9BB472
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AS0603KRX7R9BB472
This table gives cross-reference parts and alternative options found for AS0603KRX7R9BB472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS0603KRX7R9BB472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM105X7R472K50AN | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0047 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | AS0603KRX7R9BB472 vs CM105X7R472K50AN |
SG18B472K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS0603KRX7R9BB472 vs SG18B472K500CT |
DM105X7R472K50KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | KYOCERA Corporation | AS0603KRX7R9BB472 vs DM105X7R472K50KB |
CS1608X7R472K500NRB | CAP,CERAMIC,4.7NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Samwha Electronics | AS0603KRX7R9BB472 vs CS1608X7R472K500NRB |
DM105X7R472K50KT | CAP,CERAMIC,4.7NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | AS0603KRX7R9BB472 vs DM105X7R472K50KT |
DM105X7R472K50AN | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0047 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | AS0603KRX7R9BB472 vs DM105X7R472K50AN |
DM105X7R472K50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0047 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | AS0603KRX7R9BB472 vs DM105X7R472K50AH |
DM105X7R472K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0047uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | AS0603KRX7R9BB472 vs DM105X7R472K50AL |
ST18B472K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS0603KRX7R9BB472 vs ST18B472K500CT |
DM105X7R472K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0047 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | AS0603KRX7R9BB472 vs DM105X7R472K50AL |